Part Details for MCIMX283DVM4BR2 by NXP Semiconductors
Overview of MCIMX283DVM4BR2 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCIMX283DVM4BR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4630
|
Newark | I.mx28 32-Bit Mpu, Arm926Ej-S Core, 454Mhz, Mapbga 289/ Reel Rohs Compliant: Yes |Nxp MCIMX283DVM4BR2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.8000 | Buy Now |
DISTI #
568-15038-1-ND
|
DigiKey | IC MPU I.MX28 454MHZ 289MAPBGA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3569 In Stock |
|
$10.8379 / $14.8700 | Buy Now |
DISTI #
MCIMX283DVM4BR2
|
Avnet Americas | Application Processor 289-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX283DVM4BR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$10.5778 / $12.1384 | Buy Now |
DISTI #
MCIMX283DVM4BR2
|
Avnet Americas | Application Processor 289-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX283DVM4BR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$10.5778 / $12.1384 | Buy Now |
DISTI #
841-MCIMX283DVM4BR2
|
Mouser Electronics | Processors - Application Specialized i.MX28 32-bit MPU ARM926EJ-S core RoHS: Compliant | 1000 |
|
$13.3900 / $21.1400 | Buy Now |
|
Future Electronics | i.MX28 Series 3.3V 1 Core 32-Bit 454MHz Microprocessor IC MAPBGA-289 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$12.1400 | Buy Now |
DISTI #
MCIMX283DVM4BR2
|
Avnet Americas | Application Processor 289-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX283DVM4BR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$10.5778 / $12.1384 | Buy Now |
DISTI #
MCIMX283DVM4BR2
|
Avnet Americas | Application Processor 289-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX283DVM4BR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$10.5778 / $12.1384 | Buy Now |
DISTI #
MCIMX283DVM4BR2
|
Avnet Silica | Application Processor 289-Pin MAPBGA T/R (Alt: MCIMX283DVM4BR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX283DVM4BR2
|
EBV Elektronik | Application Processor 289-Pin MAPBGA T/R (Alt: MCIMX283DVM4BR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX283DVM4BR2
MCIMX283DVM4BR2 CAD Models
MCIMX283DVM4BR2 Part Data Attributes:
|
MCIMX283DVM4BR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX283DVM4BR2
NXP Semiconductors
IC MPU I.MX28 454MHZ 289MAPBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT HAS ANALOG CORE SUPPLY VOLTAGE OF 1.62 TO 2.1 V | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.37 mm | |
Supply Voltage-Max | 1.55 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |