Part Details for MCIMX353CJQ5C by NXP Semiconductors
Overview of MCIMX353CJQ5C by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX353CJQ5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R1730
|
Newark | Microprocessor-Mpu, 32 Bit, 532Mhz, Mapbga-400, Product Range:I.mx35 Series, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:400Pins, Supply Voltage Min:1.33V, Supply Voltage Max:1.47V Rohs Compliant: Yes |Nxp MCIMX353CJQ5C Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4800 | Buy Now |
DISTI #
MCIMX353CJQ5C-ND
|
DigiKey | IC MPU I.MX35 532MHZ 400LFBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
4490 In Stock |
|
$23.1160 / $33.7500 | Buy Now |
DISTI #
MCIMX353CJQ5C
|
Avnet Americas | Applications Processor 400-Pin MAPBGA Tray - Trays (Alt: MCIMX353CJQ5C) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$18.6711 / $21.5319 | Buy Now |
DISTI #
841-MCIMX353CJQ5C
|
Mouser Electronics | Processors - Application Specialized RINGO MX35 TO2.1 RoHS: Compliant | 0 |
|
$23.1200 | Order Now |
DISTI #
V36:1790_07208663
|
Arrow Electronics | SOC i.MX35 ARM1136JF-S 0.09um 400-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2330 | Americas - 50 |
|
$22.2000 / $33.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$20.0800 | Buy Now |
DISTI #
MCIMX353CJQ5C
|
Avnet Americas | Applications Processor 400-Pin MAPBGA Tray - Trays (Alt: MCIMX353CJQ5C) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$18.6711 / $21.5319 | Buy Now |
DISTI #
MCIMX353CJQ5C
|
Avnet Silica | Applications Processor 400-Pin MAPBGA Tray (Alt: MCIMX353CJQ5C) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 22 Weeks, 0 Days | Silica - 270 |
|
Buy Now | |
DISTI #
MCIMX353CJQ5C
|
EBV Elektronik | Applications Processor 400-Pin MAPBGA Tray (Alt: MCIMX353CJQ5C) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 22 Weeks, 0 Days | EBV - 90 |
|
Buy Now |
Part Details for MCIMX353CJQ5C
MCIMX353CJQ5C CAD Models
MCIMX353CJQ5C Part Data Attributes:
|
MCIMX353CJQ5C
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX353CJQ5C
NXP Semiconductors
SPECIALTY CONSUMER CIRCUIT, PBGA400
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT ALSO OPERATES AT 1.22 TO 1.47 V | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.47 V | |
Supply Voltage-Min | 1.33 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |