-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7313
|
Newark | Mpu, 32Bit, 528Mhz, Mapbga-289, Product Range:I.mx Family I.mx 6Ultralite Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:289Pins, Mpu Case Style:Mapbga, Supply Voltage Min:1.15V, Supply Voltage Rohs Compliant: Yes |Nxp MCIMX6G2CVM05AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 595 |
|
$17.1100 / $24.3700 | Buy Now |
DISTI #
38AH8641
|
Newark | I.mx 32-Bit Mpu, Arm Cortex-A7 Core, 500Mhz, 289Bga Rohs Compliant: Yes |Nxp MCIMX6G2CVM05AB Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 6840 |
|
$16.7100 / $16.8000 | Buy Now |
DISTI #
14AC5878
|
Newark | Mpu, 32Bit, 528Mhz, -40 To 105Deg C, Product Range:I.mx Family I.mx 6Ultralite Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:289Pins, Supply Voltage Min:1.15V Rohs Compliant: Yes |Nxp MCIMX6G2CVM05AB Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5700 | Buy Now |
DISTI #
568-13669-ND
|
DigiKey | IC MPU I.MX6UL 528MHZ 289MAPBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1083 In Stock |
|
$14.2256 / $21.2100 | Buy Now |
DISTI #
MCIMX6G2CVM05AB
|
Avnet Americas | Microprocessor, 1 Cores, 32-bit, ARM Cortex-A7, 528 MHz, MAPBGA, 289 Pins - Trays (Alt: MCIMX6G2CVM05AB) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 6840 |
|
$10.7809 / $12.4329 | Buy Now |
DISTI #
MCIMX6G2CVM05AB
|
Avnet Americas | Microprocessor, 1 Cores, 32-bit, ARM Cortex-A7, 528 MHz, MAPBGA, 289 Pins - Trays (Alt: MCIMX6G2CVM05AB) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 67 |
|
$10.7809 / $12.4329 | Buy Now |
DISTI #
841-MCIMX6G2CVM05AB
|
Mouser Electronics | Processors - Application Specialized i.MX6UL RoHS: Compliant | 1120 |
|
$14.2300 / $21.2100 | Buy Now |
|
Future Electronics | i.MX6UL Series 3.3 V 528 MHz ARM®Cortex®-A7 Microprocessor - MAPBGA-289 RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 152 Container: Tray | 0Tray |
|
$13.9500 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, CMOS, PBGA289 | 2432 |
|
$32.5035 / $43.3380 | Buy Now |
|
Rochester Electronics | i.MX6UL - Microprocessors (MPU) ARM Cortex-A7 32Bit RoHS: Compliant Status: Active Min Qty: 1 | 2819 |
|
$11.8600 / $13.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6G2CVM05AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6G2CVM05AB
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA-289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.32 mm | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MCIMX6G2CVM05AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6G2CVM05AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6G1CVM05AB | Multifunction Peripheral | NXP Semiconductors | MCIMX6G2CVM05AB vs MCIMX6G1CVM05AB |
MCIMX6G1AVM05AB | MICROPROCESSOR | NXP Semiconductors | MCIMX6G2CVM05AB vs MCIMX6G1AVM05AB |
MCIMX6G1CVM05AA | MICROPROCESSOR | NXP Semiconductors | MCIMX6G2CVM05AB vs MCIMX6G1CVM05AA |
MCIMX6G3CVK05AB | Multifunction Peripheral | NXP Semiconductors | MCIMX6G2CVM05AB vs MCIMX6G3CVK05AB |
MCIMX6G3CVK05AA | MICROPROCESSOR | NXP Semiconductors | MCIMX6G2CVM05AB vs MCIMX6G3CVK05AA |
MCIMX6G3CVM05AB | Multifunction Peripheral | NXP Semiconductors | MCIMX6G2CVM05AB vs MCIMX6G3CVM05AB |
MCIMX6G2CVK05AA | MICROPROCESSOR | NXP Semiconductors | MCIMX6G2CVM05AB vs MCIMX6G2CVK05AA |