-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC PROCESSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1157
|
Newark | I.mx 6 Series 32-Bit Mpu, Arm Cortex-A9 Core, 1Ghz, Mapbga 432/ Tray Rohs Compliant: Yes |Nxp MCIMX6L3DVN10AB Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8200 | Buy Now |
DISTI #
61AC0194
|
Newark | I.mx 6 Series 32-Bit Mpu, Arm Cortex-A9 Core, 1Ghz, Mapbga 432 Rohs Compliant: Yes |Nxp MCIMX6L3DVN10AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8200 / $23.9700 | Buy Now |
DISTI #
MCIMX6L3DVN10AB-ND
|
DigiKey | IC MPU I.MX6SL 1.0GHZ 432MAPBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
800 In Stock |
|
$19.8432 / $29.3600 | Buy Now |
DISTI #
MCIMX6L3DVN10AB
|
Avnet Americas | MPU i.MX 6SoloLite RISC 32Bit 1000MHz 1.975V/3.6V 432-Pin MAPBGA Tray - Trays (Alt: MCIMX6L3DVN10AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 5720 |
|
$15.5200 | Buy Now |
DISTI #
841-MCIMX6L3DVN10AB
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 432 RoHS: Compliant | 0 |
|
$18.4500 | Order Now |
DISTI #
V36:1790_07208699
|
Arrow Electronics | SOC i.MX 6SoloLite ARM Cortex A9 40nm 432-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2308 | Americas - 640 |
|
$14.5910 / $18.5430 | Buy Now |
|
Future Electronics | i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 432 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$19.4600 | Buy Now |
DISTI #
67017201
|
Verical | SOC i.MX 6SoloLite ARM Cortex A9 40nm 432-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Americas - 640 |
|
$14.5910 / $18.5430 | Buy Now |
|
Bristol Electronics | 10400 |
|
RFQ | ||
|
Rochester Electronics | MCIMX6L - i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz RoHS: Compliant Status: Active Min Qty: 1 | 30274 |
|
$17.8600 / $21.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6L3DVN10AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6L3DVN10AB
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TFBGA-432 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B432 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 432 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA432,24X24,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.375 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | SoC |