Part Details for MCIMX6S1AVM08ABR by Freescale Semiconductor
Overview of MCIMX6S1AVM08ABR by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCIMX6S1AVM08ABR
MCIMX6S1AVM08ABR CAD Models
MCIMX6S1AVM08ABR Part Data Attributes:
|
MCIMX6S1AVM08ABR
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX6S1AVM08ABR
Freescale Semiconductor
i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA624,25X25,32 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2200 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |