Part Details for MCIMX6S4AVM08AC by NXP Semiconductors
Overview of MCIMX6S4AVM08AC by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MCIMX6S4AVM08AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2740
|
Newark | I.mx 6 Series 32-Bit Mpu, Arm Cortex-A9 Core, 800Mhz, Mapbga 624/Tray Rohs Compliant: Yes |Nxp MCIMX6S4AVM08AC Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9000 | Buy Now |
DISTI #
568-14307-ND
|
DigiKey | IC MPU I.MX6S 800MHZ 624MAPBGA Min Qty: 300 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.1981 | Buy Now |
DISTI #
MCIMX6S4AVM08AC
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6S4AVM08AC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$27.2623 / $31.4396 | Buy Now |
DISTI #
841-MCIMX6S4AVM08AC
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 RoHS: Compliant | 0 |
|
$32.2000 / $45.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$29.3200 | Buy Now |
DISTI #
MCIMX6S4AVM08AC
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6S4AVM08AC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$27.2623 / $31.4396 | Buy Now |
|
Ameya Holding Limited | I.MX 6 SERIES 32-BIT MPU, ARM CORTEX-A9 CORE, 800MHZ, MAPBGA 624 / 12NC: 93 | 2195 |
|
RFQ | |
DISTI #
MCIMX6S4AVM08AC
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6S4AVM08AC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$27.2623 / $31.4396 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13504 |
|
RFQ | |
DISTI #
MCIMX6S4AVM08AC
|
Avnet Silica | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray (Alt: MCIMX6S4AVM08AC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for MCIMX6S4AVM08AC
MCIMX6S4AVM08AC CAD Models
MCIMX6S4AVM08AC Part Data Attributes
|
MCIMX6S4AVM08AC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6S4AVM08AC
NXP Semiconductors
64-BIT, 800MHz, RISC PROCESSOR, PBGA2240
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE | |
Address Bus Width | 16 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCIMX6S4AVM08AC
This table gives cross-reference parts and alternative options found for MCIMX6S4AVM08AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6S4AVM08AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6S4AVM08AD | RISC Microprocessor, 800MHz, CMOS, PBGA624 | NXP Semiconductors | MCIMX6S4AVM08AC vs MCIMX6S4AVM08AD |