Part Details for MCIMX6S4AVM10AD by NXP Semiconductors
Overview of MCIMX6S4AVM10AD by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MCIMX6S4AVM10AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2026
|
Newark | I.mx6 Solo Rom Perf Enha/Tray Rohs Compliant: Yes |Nxp MCIMX6S4AVM10AD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9600 | Buy Now |
DISTI #
MCIMX6S4AVM10AD-ND
|
DigiKey | IC MPU I.MX6S 1GHZ 624MAPBGA Min Qty: 300 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.7937 | Buy Now |
DISTI #
MCIMX6S4AVM10AD
|
Avnet Americas | i.MX6 Solo ROM Perf Enha - Trays (Alt: MCIMX6S4AVM10AD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$33.6935 / $38.8563 | Buy Now |
DISTI #
771-MCIMX6S4AVM10AD
|
Mouser Electronics | Processors - Application Specialized i.MX6 Solo ROM Perf Enha RoHS: Compliant | 0 |
|
$38.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$36.2300 | Buy Now |
DISTI #
MCIMX6S4AVM10AD
|
Avnet Americas | i.MX6 Solo ROM Perf Enha - Trays (Alt: MCIMX6S4AVM10AD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$33.6935 / $38.8563 | Buy Now |
DISTI #
MCIMX6S4AVM10AD
|
Avnet Americas | i.MX6 Solo ROM Perf Enha - Trays (Alt: MCIMX6S4AVM10AD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$33.6935 / $38.8563 | Buy Now |
DISTI #
MCIMX6S4AVM10AD
|
EBV Elektronik | i.MX6 Solo ROM Perf Enha (Alt: MCIMX6S4AVM10AD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX6S4AVM10AD
MCIMX6S4AVM10AD CAD Models
MCIMX6S4AVM10AD Part Data Attributes
|
MCIMX6S4AVM10AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6S4AVM10AD
NXP Semiconductors
RISC Microprocessor, 1000MHz, CMOS, PBGA624
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-09-22 | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |