Part Details for MCIMX6S6AVM08AB by NXP Semiconductors
Overview of MCIMX6S6AVM08AB by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX6S6AVM08AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W8719
|
Newark | I.mx 6 Series 32-Bit Mpu, Arm Cortex-A9 Core, 800Mhz, Mapbga 624 Rohs Compliant: Yes |Nxp MCIMX6S6AVM08AB Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5000 | Buy Now |
DISTI #
08X1665
|
Newark | Mpu, Cortex A9, Imx6, 1Mhz, 624Mapbga, Product Range:I.mx Family I.mx 6Solo Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:624Pins, Mpu Case Style:Mapbga, Supply Voltage Min:1.275V, Supply Voltage Rohs Compliant: Yes |Nxp MCIMX6S6AVM08AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$37.5300 / $48.3000 | Buy Now |
DISTI #
MCIMX6S6AVM08AB-ND
|
DigiKey | IC MPU I.MX6S 800MHZ 624MAPBGA Min Qty: 300 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$33.5826 | Buy Now |
DISTI #
MCIMX6S6AVM08AB
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6S6AVM08AB) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$28.4346 / $32.7915 | Buy Now |
DISTI #
841-MCIMX6S6AVM08AB
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 RoHS: Compliant | 0 |
|
$32.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$30.5800 | Buy Now |
|
Bristol Electronics | 2800 |
|
RFQ | ||
DISTI #
MCIMX6S6AVM08AB
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6S6AVM08AB) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$28.4346 / $32.7915 | Buy Now |
DISTI #
MCIMX6S6AVM08AB
|
Avnet Silica | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray (Alt: MCIMX6S6AVM08AB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6S6AVM08AB
|
EBV Elektronik | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray (Alt: MCIMX6S6AVM08AB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | EBV - 540 |
|
Buy Now |
Part Details for MCIMX6S6AVM08AB
MCIMX6S6AVM08AB CAD Models
MCIMX6S6AVM08AB Part Data Attributes:
|
MCIMX6S6AVM08AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6S6AVM08AB
NXP Semiconductors
64-BIT, 800MHz, RISC PROCESSOR, PBGA2240
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE | |
Address Bus Width | 16 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |