-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4005
|
Newark | Mpu, 32Bit, 800Mhz, Mapbga-624, Product Range:I.mx Family I.mx 6Duallite Series Microprocessors, No. Of Cpu Cores:2Cores, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:624Pins, Supply Voltage Min:1.275V, No. Of I/O S:-Rohs Compliant: Yes |Nxp MCIMX6U7CVM08AD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 245 |
|
$49.1000 / $66.6400 | Buy Now |
DISTI #
96AC0642
|
Newark | I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 800Mhz, Mapbga 624 Rohs Compliant: Yes |Nxp MCIMX6U7CVM08AD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.4300 | Buy Now |
DISTI #
MCIMX6U7CVM08AD-ND
|
DigiKey | IC MPU I.MX6DL 800MHZ 624MAPBGA Min Qty: 300 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$40.2364 | Buy Now |
DISTI #
MCIMX6U7CVM08AD
|
Avnet Americas | MPU i.MX6D RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.3V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6U7CVM08AD) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$34.0684 / $39.2885 | Buy Now |
DISTI #
771-MCIMX6U7CVM08AD
|
Mouser Electronics | Processors - Application Specialized i.MX6 DualLite R PerfEnh RoHS: Compliant | 145 |
|
$40.2400 / $57.1100 | Buy Now |
|
Future Electronics | i.MX 6DualLite Processors – Dual-Core, 3D Graphics, HD Video, Arm Cortex-A9 Core RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 300Tray |
|
$36.1000 | Buy Now |
DISTI #
MCIMX6U7CVM08AD
|
Avnet Americas | MPU i.MX6D RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.3V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6U7CVM08AD) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$34.0684 / $39.2885 | Buy Now |
DISTI #
MCIMX6U7CVM08AD
|
Avnet Silica | MPU i.MX6D RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.3V 624-Pin MAPBGA Tray (Alt: MCIMX6U7CVM08AD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 60 |
|
Buy Now | |
|
New Advantage Corporation | i.MX 6DualLite Processors � Dual-Core, 3D Graphics, HD Video, Arm Cortex-A9 Core RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 600 |
|
$38.5700 / $41.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6U7CVM08AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6U7CVM08AD
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |