Part Details for MCJQX-13F-KF4C-24VDC by SPC Multicomp
Overview of MCJQX-13F-KF4C-24VDC by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCJQX-13F-KF4C-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2562
|
Newark | Power Relay, 24Vdc, 5A, 4Pdt, Socket, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:Jqx-13F-Kf Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Quick Connect, Rohs Compliant: Yes |Multicomp MCJQX-13F-KF4C-24VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$2.5600 / $3.7400 | Buy Now |