-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-5633-1-ND
|
DigiKey | FIXED IND 1UH 2.4A 90 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9323 In Stock |
|
$0.1201 / $0.3400 | Buy Now |
DISTI #
MCKK2012T1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 2.1 A, Unshielded, 3.6 A, 2mm x 1.25mm x 1mm - Tape and Reel (Alt: MCKK2012T1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
40AH3388
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 2.1 A, Unshielded, 3.6 A, 2mm x 1.25mm x 1mm - Product that comes on tape, but is not reeled (Alt: 40AH3388) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 620 Partner Stock |
|
$0.1880 / $0.3540 | Buy Now |
DISTI #
963-MCKK2012T1R0M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSCNA2012KKT1R0M 0805 1.0uH 2.1A 20% 90mOhms HiCur RoHS: Compliant | 2840 |
|
$0.1420 / $0.3500 | Buy Now |
|
Future Electronics | LSCNA2012KKT1R0MA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1260 / $0.1340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1241 / $0.1400 | Buy Now |
DISTI #
MCKK2012T1R0M
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSCNA2012KKT1R0M 0805 1.0uH 2.1A 20% 90mOhms HiCur pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1200 / $0.1370 | Buy Now |
DISTI #
MCKK2012T1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 2.1 A, Unshielded, 3.6 A, 2mm x 1.25mm x 1mm - Tape and Reel (Alt: MCKK2012T1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
40AH3388
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 2.1 A, Unshielded, 3.6 A, 2mm x 1.25mm x 1mm - Product that comes on tape, but is not reeled (Alt: 40AH3388) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 620 Partner Stock |
|
$0.1880 / $0.3540 | Buy Now |
DISTI #
MCKK2012T1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 2.1 A, Unshielded, 3.6 A, 2mm x 1.25mm x 1mm - Tape and Reel (Alt: MCKK2012T1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCKK2012T1R0M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCKK2012T1R0M
TAIYO YUDEN
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MCKK2012T1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCKK2012T1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSCNA2012KKT1R0MA | General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 0805, CHIP | TAIYO YUDEN | MCKK2012T1R0M vs LSCNA2012KKT1R0MA |