Part Details for MCKP12-G185B-3709 by SPC Multicomp
Overview of MCKP12-G185B-3709 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCKP12-G185B-3709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R0898
|
Newark | Magnetic Buzzer And Transducer, Transducer Function:Buzzer, Supply Voltage Min:1V, Supply Voltage Max:2V, Current Rating:10Ma, Tones:-, Sound Level Spl:80Db, Resonant Frequency:2.048Khz, Transducer Mounting:Through Hole Rohs Compliant: Yes |Multicomp Pro MCKP12-G185B-3709 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2005 |
|
$0.1420 | Buy Now |
DISTI #
2135915
|
element14 Asia-Pacific | TRANSDUCER, THRU-HOLE, 1V, 10MA RoHS: Compliant Min Qty: 1 Container: Each | 2364 |
|
$0.2241 / $0.3498 | Buy Now |
DISTI #
2135915
|
Farnell | TRANSDUCER, THRU-HOLE, 1V, 10MA RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 349 |
|
$0.2713 / $0.3592 | Buy Now |