Part Details for MCKSI240D10-LM(070) by SPC Multicomp
Overview of MCKSI240D10-LM(070) by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCKSI240D10-LM(070)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC9515
|
Newark | Solid State Relay, 4Vdc-32Vdc, Panel, Contact Configuration:-, Load Current:10A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Multicomp Pro MCKSI240D10-LM(070) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2770603
|
element14 Asia-Pacific | SOLID STATE RELAY, 4VDC-32VDC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$11.1890 / $16.3555 | Buy Now |
DISTI #
2770603
|
Farnell | SOLID STATE RELAY, 4VDC-32VDC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 29 |
|
$9.5180 / $13.4725 | Buy Now |