Part Details for MCL1608V1-R39-R by Eaton Corporation
Overview of MCL1608V1-R39-R by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL1608V1-R39-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCL1608V1-R39-R
|
Avnet Americas | Multilayer Inductor, 390 nH, 350 Milliohm, ± 20%, 110 MHz, 100 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MCL1608V1-R39-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0250 | Buy Now |
DISTI #
504-MCL1608V1-R39-R
|
Mouser Electronics | RF Inductors - SMD MCL Chip IND 1608 0.39uH 2 Pads RoHS: Compliant | 0 |
|
$0.0240 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0235 | Buy Now |
DISTI #
MCL1608V1-R39-R
|
Avnet Americas | Multilayer Inductor, 390 nH, 350 Milliohm, ± 20%, 110 MHz, 100 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MCL1608V1-R39-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0250 | Buy Now |
DISTI #
MCL1608V1-R39-R
|
Avnet Americas | Multilayer Inductor, 390 nH, 350 Milliohm, ± 20%, 110 MHz, 100 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MCL1608V1-R39-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0250 | Buy Now |
Part Details for MCL1608V1-R39-R
MCL1608V1-R39-R CAD Models
MCL1608V1-R39-R Part Data Attributes
|
MCL1608V1-R39-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MCL1608V1-R39-R
Eaton Corporation
General Purpose Inductor, 0.39uH, 20%, 1 Element, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |