Part Details for MCL2012V1-R150-R by Eaton Bussmann
Overview of MCL2012V1-R150-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCL2012V1-R150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MCL2012V1-R150-RCT-ND
|
DigiKey | FIXED IND 150NH 350MA 200MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3291 In Stock |
|
$0.0333 / $0.1000 | Buy Now |
|
Onlinecomponents.com |
4000 Partner Stock |
|
$0.0258 / $0.0369 | Buy Now | |
DISTI #
000000000006157109
|
Sager | RF Inductors - SMD .15 UH 20% | 0 |
|
Buy Now | |
|
Master Electronics |
4000 Partner Stock |
|
$0.0258 / $0.0369 | Buy Now |