Part Details for MCLA1608V2-820-R by Eaton Bussmann
Overview of MCLA1608V2-820-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCLA1608V2-820-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1815
|
Newark | Mcla Auto Chip Ind 1608 82Nh 2 Pads/ T&r |Eaton Bussmann MCLA1608V2-820-R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0380 | Buy Now |
DISTI #
283-MCLA1608V2-820-RCT-ND
|
DigiKey | FIXED IND 82NH 300MA 1 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.0254 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0194 / $0.0281 | Buy Now |
DISTI #
000000000006157251
|
Sager | RF Inductors - SMD 82 NH 5% AEC-Q200 | 0 |
|
Buy Now |