Part Details for MCM01-009ED(135)J-TF by Cornell Dubilier Electronics Inc
Overview of MCM01-009ED(135)J-TF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM01-009ED(135)J-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCM01-009ED(135)J-TF-ND
|
DigiKey | CAP MICA 135PF 5% 500V SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com |
2000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
73575736
|
Verical | MCM01-009ED(135)J-TF Min Qty: 17 Package Multiple: 1 | Americas - 2000 |
|
$3.3100 / $3.7400 | Buy Now |
DISTI #
MCM01009ED135JT
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |