Part Details for MCM2016HN70 by Motorola Semiconductor Products
Overview of MCM2016HN70 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MCM2016HN70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Static RAM, 2Kx8, 24 Pin, Plastic, DIP | 11 |
|
Buy Now | |
|
Quest Components | Static RAM, 2Kx8, 24 Pin, Plastic, DIP | 17 |
|
$24.5621 / $25.8548 | Buy Now |
|
Quest Components | Static RAM, 2Kx8, 24 Pin, Plastic, DIP | 12 |
|
$24.5621 / $25.8548 | Buy Now |
|
Quest Components | Static RAM, 2Kx8, 24 Pin, Plastic, DIP | 4 |
|
$25.8548 | Buy Now |
DISTI #
MCM2016HN70
|
Direct Components, Inc. | 6 |
|
RFQ |
Part Details for MCM2016HN70
MCM2016HN70 CAD Models
MCM2016HN70 Part Data Attributes
|
MCM2016HN70
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM2016HN70
Motorola Semiconductor Products
Cache SRAM, 2KX8, 70ns, NMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.69 mm | |
Memory Density | 16384 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM2016HN70
This table gives cross-reference parts and alternative options found for MCM2016HN70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM2016HN70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X20C16JM-55 | Non-Volatile SRAM, 2KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Force Technologies Ltd | MCM2016HN70 vs X20C16JM-55 |
X20C16JI-55T3 | Non-Volatile SRAM, 2KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | MCM2016HN70 vs X20C16JI-55T3 |
QS8882-20LRB | Cache Tag SRAM, 16KX4, 19ns, CMOS, CQCC28, | Quality Semiconductor Inc | MCM2016HN70 vs QS8882-20LRB |
QS8885-20LR | Cache Tag SRAM, 16KX4, 19ns, CMOS, CQCC28, | Quality Semiconductor Inc | MCM2016HN70 vs QS8885-20LR |
X20C16TMB-55 | Non-Volatile SRAM, 2KX8, 55ns, CMOS, PDSO32, TSOP-32 | Force Technologies Ltd | MCM2016HN70 vs X20C16TMB-55 |
QS8881-20PB | Cache Tag SRAM, 16KX4, 19ns, CMOS, PDIP28, | Quality Semiconductor Inc | MCM2016HN70 vs QS8881-20PB |
QS8882-20D | Cache SRAM, 16KX4, 19ns, CMOS, CDIP28, | Quality Semiconductor Inc | MCM2016HN70 vs QS8882-20D |
X20C16JI-55T1 | Non-Volatile SRAM, 2KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | MCM2016HN70 vs X20C16JI-55T1 |
X20C16TI-55 | Non-Volatile SRAM, 2KX8, 55ns, CMOS, PDSO32, TSOP-32 | Xicor Inc | MCM2016HN70 vs X20C16TI-55 |
TC55417P-20H | IC 16K X 4 CACHE SRAM, 20 ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Static RAM | Toshiba America Electronic Components | MCM2016HN70 vs TC55417P-20H |