Part Details for MCM6205DJ25 by Motorola Semiconductor Products
Overview of MCM6205DJ25 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for MCM6205DJ25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 32Kx9, 32 Pin, Plastic, SOJ | 23 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | Static RAM, 32Kx9, 32 Pin, Plastic, SOJ | 382 |
|
$4.1250 / $7.5000 | Buy Now |
Part Details for MCM6205DJ25
MCM6205DJ25 CAD Models
MCM6205DJ25 Part Data Attributes
|
MCM6205DJ25
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM6205DJ25
Motorola Semiconductor Products
Standard SRAM, 32KX9, 25ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOJ, SOJ32,.34 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.96 mm | |
Memory Density | 294912 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6205DJ25
This table gives cross-reference parts and alternative options found for MCM6205DJ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6205DJ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71509S25Y | Standard SRAM, 32KX9, 25ns, CMOS, PDSO32, SOIC-32 | Integrated Device Technology Inc | MCM6205DJ25 vs IDT71509S25Y |
MCM6205J25 | 32KX9 STANDARD SRAM, 25ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Motorola Mobility LLC | MCM6205DJ25 vs MCM6205J25 |
IDT71589S15Y | Cache Tag SRAM, 32KX9, 14ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | MCM6205DJ25 vs IDT71589S15Y |
CY7B174-18LC | Cache SRAM, 32KX9, 18ns, BICMOS, CQCC44, CERAMIC, LCC-44 | Cypress Semiconductor | MCM6205DJ25 vs CY7B174-18LC |
MCM62940BFN19 | Cache SRAM, 32KX9, 19ns, CMOS, PQCC44, PLASTIC, LCC-44 | Motorola Semiconductor Products | MCM6205DJ25 vs MCM62940BFN19 |
M5M5279J-25L | Standard SRAM, 32KX9, 25ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Mitsubishi Electric | MCM6205DJ25 vs M5M5279J-25L |
MCM6205CJ20R2 | Standard SRAM, 32KX9, 20ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Motorola Semiconductor Products | MCM6205DJ25 vs MCM6205CJ20R2 |
MCM6205CJ17 | Standard SRAM, 32KX9, 17ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Motorola Semiconductor Products | MCM6205DJ25 vs MCM6205CJ17 |
IDT71509S45Y | Standard SRAM, 32KX9, 45ns, CMOS, PDSO32, SOIC-32 | Integrated Device Technology Inc | MCM6205DJ25 vs IDT71509S45Y |
MT5C2889DJ-20LXT | Standard SRAM, 32KX9, 20ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MCM6205DJ25 vs MT5C2889DJ-20LXT |