Part Details for MCMB-0518-3R3MT by MetalLions
Overview of MCMB-0518-3R3MT by MetalLions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMB-0518-3R3MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.3uH 20% 4.5A SMD,5.2x5.4mm Power Inductors ROHS | 1975 |
|
$0.0821 / $0.1274 | Buy Now |