Part Details for MCMF006FF2001A50 by SPC Multicomp
Overview of MCMF006FF2001A50 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMF006FF2001A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4679
|
Newark | Res, 2K, 600Mw, Axial, Metal Film, Resistance:2Kohm, Product Range:Mcmf Series, Power Rating:600Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film, Product Width:-Rohs Compliant: Yes |Multicomp Pro MCMF006FF2001A50 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$0.0290 / $0.1260 | Buy Now |
DISTI #
2401761
|
element14 Asia-Pacific | RES, 2K, 1%, 600MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Container: Each | 7489 |
|
$0.0110 / $0.0257 | Buy Now |
DISTI #
2401761
|
Farnell | RES, 2K, 1%, 600MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Each | 7489 |
|
$0.0101 / $0.0664 | Buy Now |
Part Details for MCMF006FF2001A50
MCMF006FF2001A50 CAD Models
MCMF006FF2001A50 Part Data Attributes
|
MCMF006FF2001A50
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMF006FF2001A50
SPC Multicomp
Fixed Resistor, Metal Film, 0.6W, 2000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Construction | Tubular | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |