Part Details for MCMF0W4DF1400A50 by SPC Multicomp
Overview of MCMF0W4DF1400A50 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMF0W4DF1400A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P3705
|
Newark | Res, 140R, 250Mw, Axial, Metal Film, Resistance:140Ohm, Product Range:Mcmf0W4 Series, Power Rating:250Mw, Resistance Tolerance:± 0.5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MCMF0W4DF1400A50 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4536 |
|
$0.0070 | Buy Now |