Part Details for MCMF0W4FF2000A50 by SPC Multicomp
Overview of MCMF0W4FF2000A50 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMF0W4FF2000A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K3822
|
Newark | Metal Film Resistor, 200 Ohm, 250Mw, 1%, Resistance:200Ohm, Product Range:Mcmf0W4 Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MCMF0W4FF2000A50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4937 |
|
$0.0110 | Buy Now |
DISTI #
1126948
|
element14 Asia-Pacific | METAL FILM RESISTOR, 200 OHM, 250mW, 1% RoHS: Compliant Min Qty: 1 Container: Each | 4937 |
|
$0.0205 / $0.0352 | Buy Now |
DISTI #
1126948
|
Farnell | METAL FILM RESISTOR, 200 OHM, 250mW, 1% RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Each | 4937 |
|
$0.0197 / $0.0804 | Buy Now |
Part Details for MCMF0W4FF2000A50
MCMF0W4FF2000A50 CAD Models
MCMF0W4FF2000A50 Part Data Attributes
|
MCMF0W4FF2000A50
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMF0W4FF2000A50
SPC Multicomp
Fixed Resistor, Metal Film, 0.25W, 200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 3.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |