Datasheets
MCMFF04FF2001A50 by: SPC Multicomp

Fixed Resistor, Metal Film, 0.4W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for MCMFF04FF2001A50 by SPC Multicomp

Overview of MCMFF04FF2001A50 by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCMFF04FF2001A50

Part # Distributor Description Stock Price Buy
DISTI # 99M0837
Newark Metal Film Resistor, 2Kohm, 400Mw, 1%, Resistance:2Kohm, Product Range:Mcmf0W4 Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MCMFF04FF2001A50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 6539
  • 1 $0.1830
  • 10 $0.1560
  • 25 $0.1140
  • 50 $0.0820
  • 100 $0.0620
  • 500 $0.0470
  • 1,000 $0.0370
  • 5,000 $0.0260
$0.0260 / $0.1830 Buy Now
Quest Components   1
  • 1 $0.1050
$0.1050 Buy Now
DISTI # 1602165
element14 Asia-Pacific METAL FILM RESISTOR, 2KOHM, 400mW, 1% RoHS: Compliant Min Qty: 1 Container: Each 6539
  • 1 $0.0302
  • 10 $0.0272
  • 25 $0.0243
  • 50 $0.0221
  • 100 $0.0184
  • 500 $0.0184
  • 1,000 $0.0154
  • 5,000 $0.0132
$0.0132 / $0.0302 Buy Now
DISTI # 1602165
Farnell METAL FILM RESISTOR, 2KOHM, 400mW, 1% RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Each 6539
  • 1 $0.0727
  • 10 $0.0687
  • 25 $0.0646
  • 50 $0.0528
  • 100 $0.0447
  • 500 $0.0232
  • 1,000 $0.0207
  • 5,000 $0.0149
$0.0149 / $0.0727 Buy Now

Part Details for MCMFF04FF2001A50

MCMFF04FF2001A50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCMFF04FF2001A50 Part Data Attributes

MCMFF04FF2001A50 SPC Multicomp
Buy Now Datasheet
Compare Parts:
MCMFF04FF2001A50 SPC Multicomp Fixed Resistor, Metal Film, 0.4W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MULTICOMP PRO
Package Description AXIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF, PRECISION
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.9 mm
Package Length 3.7 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Rated Power Dissipation (P) 0.4 W
Rated Temperature 70 °C
Resistance 2000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCMFF04FF2001A50 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCMFF04FF2001A50 by SPC Multicomp

  • Please alert me when MCMFF04FF2001A50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCMFF04FF2001A50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCMFF04FF2001A50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCMFF04FF2001A50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCMFF04FF2001A50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCMFF04FF2001A50 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: