Part Details for MCMR04W1005FTL by SPC Multicomp
Overview of MCMR04W1005FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MCMR04W1005FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T2742
|
Newark | Surface Mount Chip Resistor, Ceramic, Mcmr Series, 10 Mohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR04W1005FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23 |
|
$0.0300 / $0.0570 | Buy Now |
DISTI #
12AC1450
|
Newark | Res, 10M, 1%, 0.0625W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:10Mohm, Product Range:Mcmr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCMR04W1005FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
Part Details for MCMR04W1005FTL
MCMR04W1005FTL CAD Models
MCMR04W1005FTL Part Data Attributes:
|
MCMR04W1005FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR04W1005FTL
SPC Multicomp
Fixed Resistor, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
JESD-609 Code | e3 | |
Manufacturer Series | MCMR04 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |