Part Details for MCMR06X2700FTL by SPC Multicomp
Overview of MCMR06X2700FTL by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCMR06X2700FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T3597
|
Newark | Surface Mount Chip Resistor, Ceramic, Mcmr Series, 270 Ohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR06X2700FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$0.0190 / $0.0510 | Buy Now |
DISTI #
12AC1564
|
Newark | Res, 270R, 1%, 0.1W, 0603, Resistor Case Style:0603 [1608 Metric], Resistance:270Ohm, Product Range:Mcmr06 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Multicomp Pro MCMR06X2700FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
DISTI #
2073451RL
|
element14 Asia-Pacific | RES, 270R, 1%, 0.1W, 0603, CERAMIC RoHS: Compliant Min Qty: 500 Container: Reel | 70 |
|
$0.0022 / $0.0029 | Buy Now |
DISTI #
2073451
|
element14 Asia-Pacific | RES, 270R, 1%, 0.1W, 0603, CERAMIC RoHS: Compliant Min Qty: 10 Container: Cut Tape | 70 |
|
$0.0022 / $0.0037 | Buy Now |
DISTI #
2692151
|
element14 Asia-Pacific | RES, 270R, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0015 / $0.0022 | Buy Now |
DISTI #
2073451RL
|
Farnell | RES, 270R, 1%, 0.1W, 0603, CERAMIC RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 70 |
|
$0.0020 / $0.0034 | Buy Now |
DISTI #
2073451
|
Farnell | RES, 270R, 1%, 0.1W, 0603, CERAMIC RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 70 |
|
$0.0020 / $0.0109 | Buy Now |
DISTI #
2692151
|
Farnell | RES, 270R, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 5000 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.0019 / $0.0034 | Buy Now |
Part Details for MCMR06X2700FTL
MCMR06X2700FTL CAD Models
MCMR06X2700FTL Part Data Attributes
|
MCMR06X2700FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR06X2700FTL
SPC Multicomp
RESISTOR, 0.1W, 1%, 100ppm, 270ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
JESD-609 Code | e3 | |
Manufacturer Series | MCMR06 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |