Part Details for MCMR08W1R60FTL by SPC Multicomp
Overview of MCMR08W1R60FTL by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR08W1R60FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T3719
|
Newark | Surface Mount Chip Resistor, Ceramic, Mcmr Series, 1.6 Ohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR08W1R60FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5280 |
|
$0.0140 / $0.0360 | Buy Now |
DISTI #
2073592
|
element14 Asia-Pacific | RES, 1R6, 1%, 0.125W, 0805, CERAMIC RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5280 |
|
$0.0052 / $0.0118 | Buy Now |
DISTI #
2073592RL
|
element14 Asia-Pacific | RES, 1R6, 1%, 0.125W, 0805, CERAMIC RoHS: Compliant Min Qty: 500 Container: Reel | 5280 |
|
$0.0052 / $0.0096 | Buy Now |
DISTI #
2073592RL
|
Farnell | RES, 1R6, 1%, 0.125W, 0805, CERAMIC RoHS: Compliant Min Qty: 500 Lead time: 22 Weeks, 1 Days Container: Reel | 5280 |
|
$0.0056 / $0.0189 | Buy Now |
DISTI #
2073592
|
Farnell | RES, 1R6, 1%, 0.125W, 0805, CERAMIC RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 5280 |
|
$0.0056 / $0.0308 | Buy Now |