Part Details for MCNP16V226M5X11 by SPC Multicomp
Overview of MCNP16V226M5X11 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCNP16V226M5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3461
|
Newark | Aluminium Electrolytic Capacitor, Np Series, 22 - F, - 20%, 16 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCNP16V226M5X11 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 48533 |
|
$0.0380 / $0.2310 | Buy Now |
DISTI #
1236658
|
element14 Asia-Pacific | CAP, 22F, 16V, 20% RoHS: Compliant Min Qty: 5 Container: Each | 49009 |
|
$0.0265 / $0.0376 | Buy Now |
DISTI #
1236658
|
Farnell | CAP, 22F, 16V, 20% RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 1 Days Container: Each | 48533 |
|
$0.0181 / $0.0893 | Buy Now |