Part Details for MCP102-195I/TO by Microchip Technology Inc
Overview of MCP102-195I/TO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP102-195I/TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J9431
|
Newark | Voltage Detector, 1 Ua, 5.5V, 3-To-92, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-Low, Push-Pull, Ic Case/Package:To-92, No. Of Pins:3Pins, Delay Time:120Ms, Msl:- Rohs Compliant: Yes |Microchip MCP102-195I/TO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 | Buy Now |
DISTI #
MCP102-195I/TO-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
521 In Stock |
|
$0.7200 | Buy Now |
DISTI #
MCP102-195I/TO
|
Avnet Americas | Volt Supervisor Supply 1.9V 3-Pin TO-92 - Bag (Alt: MCP102-195I/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
579-MCP102-195I/TO
|
Mouser Electronics | Supervisory Circuits Push-Pull Low RoHS: Compliant | 1960 |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
MCP102-195I/TO
|
Microchip Technology Inc | 1uA Supervisor Push-Pull Active Low, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4200 / $0.7200 | Buy Now |
DISTI #
70388565
|
RS | Voltage supervisor,1.95V, PP, Low, TO92 | Microchip Technology Inc. MCP102-195I/TO RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | MCP102 Series 1.9 V 80 ms Micropower Voltage Supervisor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.7050 / $0.8550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3172 / $0.3945 | Buy Now |
DISTI #
MCP102-195I/TO
|
Avnet Americas | Volt Supervisor Supply 1.9V 3-Pin TO-92 - Bag (Alt: MCP102-195I/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$0.5400 / $0.7200 | Buy Now |
|
NAC | 1uA Supervisor Push-Pull Active Low - Package: 3 TO-92 BAG RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.3300 / $0.4000 | Buy Now |
Part Details for MCP102-195I/TO
MCP102-195I/TO CAD Models
MCP102-195I/TO Part Data Attributes:
|
MCP102-195I/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP102-195I/TO
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +1.9V |
Alternate Parts for MCP102-195I/TO
This table gives cross-reference parts and alternative options found for MCP102-195I/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP102-195I/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP102T-195I/LB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | Microchip Technology Inc | MCP102-195I/TO vs MCP102T-195I/LB |
MCP102T-195I/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | Microchip Technology Inc | MCP102-195I/TO vs MCP102T-195I/TT |
MCP102-195I/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | Microchip Technology Inc | MCP102-195I/TO vs MCP102-195I/TT |