Part Details for MCP120-460DI/TO by Microchip Technology Inc
Overview of MCP120-460DI/TO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP120-460DI/TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3693
|
Newark | Microcontroller Mcu Voltage Supervisor 45 Ua 5.5V To92-3, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-Low, Ic Case/Package:To-92, No. Of Pins:3Pins, Delay Time:350Ms Rohs Compliant: Yes |Microchip MCP120-460DI/TO Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 | Buy Now |
DISTI #
MCP120-460DI/TO-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 2000 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4600 | Buy Now |
DISTI #
MCP120-460DI/TO
|
Avnet Americas | Processor Supervisor 4.475V 3V/3.3V/5V 3-Pin TO-92 Bag - Bag (Alt: MCP120-460DI/TO) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
579-MCP120-460DI/TO
|
Mouser Electronics | Supervisory Circuits Open Drain Low RoHS: Compliant | 1768 |
|
$0.4040 / $0.5400 | Buy Now |
DISTI #
MCP120-460DI/TO
|
Microchip Technology Inc | Supervisor Open Drain Active Low, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
805 Alternates Available |
|
$0.3500 / $0.6000 | Buy Now |
DISTI #
70388569
|
RS | Microchip Voltage Supervisor 4.35 - 4.6 V 3-Pin TO-92 | Microchip Technology Inc. MCP120-460DI/TO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 1862 |
|
$0.3570 / $0.5100 | Buy Now |
|
Future Electronics | MCP120 Series 4.6 V 150 ms Microcontroller Supervisory Circuit - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Container: Bag | 0Bag |
|
$0.3950 / $0.4250 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.475V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag RoHS: Compliant | 23000 Factory Stock |
|
$0.2812 / $0.3489 | Buy Now |
|
Ameya Holding Limited | MCP120 Series 4.6 V 150 ms Microcontroller Supervisory Circuit - TO-92-3 | 805 |
|
RFQ | |
|
NAC | Supervisor Open Drain Active Low - Package: 3 TO-92 BAG RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Bag | 18000 |
|
$0.2900 / $0.3500 | Buy Now |
Part Details for MCP120-460DI/TO
MCP120-460DI/TO CAD Models
MCP120-460DI/TO Part Data Attributes
|
MCP120-460DI/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP120-460DI/TO
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.48V |
Alternate Parts for MCP120-460DI/TO
This table gives cross-reference parts and alternative options found for MCP120-460DI/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP120-460DI/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP130-460HI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP120-460DI/TO vs MCP130-460HI/TO |
MCP120-460GI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP120-460DI/TO vs MCP120-460GI/TO |
MCP120T-460I/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | MCP120-460DI/TO vs MCP120T-460I/TT |
MCP120-460FI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP120-460DI/TO vs MCP120-460FI/TO |
MCP130T-460I/SN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP120-460DI/TO vs MCP130T-460I/SN |
MCP130T-460I/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | MCP120-460DI/TO vs MCP130T-460I/TT |
MCP130-460FI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP120-460DI/TO vs MCP130-460FI/TO |
MCP120-460HI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP120-460DI/TO vs MCP120-460HI/TO |
MCP130-460DI/TO | IC,VOLT DETECTOR,FIXED,+4.48V,CMOS,SIP,3PIN,PLASTIC | Microchip Technology Inc | MCP120-460DI/TO vs MCP130-460DI/TO |
MCP120T-460I/SN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP120-460DI/TO vs MCP120T-460I/SN |