Part Details for MCP131-475E/TO by Microchip Technology Inc
Overview of MCP131-475E/TO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for MCP131-475E/TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J9497
|
Newark | Voltage Detector, 1 Ua, 5.5V, 3-To-92, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-Low, Open-Drain, Ic Case/Package:To-92, No. Of Pins:3Pins, Delay Time:120Ms, Msl:- Rohs Compliant: Yes |Microchip MCP131-475E/TO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7490 | Buy Now |
DISTI #
MCP131-475E/TO-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
63 In Stock |
|
$0.7200 | Buy Now |
DISTI #
MCP131-475E/TO
|
Avnet Americas | Volt Supervisor Supply 4.63V 3-Pin TO-92 - Bag (Alt: MCP131-475E/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
579-MCP131-475E/TO
|
Mouser Electronics | Supervisory Circuits Open Drain Low RoHS: Compliant | 1117 |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
MCP131-475E/TO
|
Microchip Technology Inc | 1UA SUPERVISOR OPEN DRAIN W/INTERNAL PULL UP ACTIVE LOW, Projected EOL: 2034-10-01 RoHS: Compliant pbFree: Yes | 40000 |
|
$0.4200 / $0.7200 | Buy Now |
DISTI #
70388883
|
RS | Microchip MCP131-475E/TO, Voltage Supervisor 4.514 - 4.746 V, 3-Pin TO-92 | Microchip Technology Inc. MCP131-475E/TO RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3140 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.63V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag RoHS: Compliant | 40000 Factory Stock |
|
$0.3172 / $0.3945 | Buy Now |
|
Ameya Holding Limited | MCP131-475E/TO 电压监控器, 4.514 → 4.746 V监控电压, 低电平有效, 3针 TO-92封装 | 40000 |
|
RFQ | |
|
NAC | 1uA Supervisor Open Drain Active Low - Package: 3 TO-92 BAG RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Bag | 32000 |
|
$0.3300 / $0.4000 | Buy Now |
Part Details for MCP131-475E/TO
MCP131-475E/TO CAD Models
MCP131-475E/TO Part Data Attributes
|
MCP131-475E/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP131-475E/TO
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.63 V |
Alternate Parts for MCP131-475E/TO
This table gives cross-reference parts and alternative options found for MCP131-475E/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP131-475E/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP131-475E/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | Microchip Technology Inc | MCP131-475E/TO vs MCP131-475E/TT |
MCP131T-475E/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | Microchip Technology Inc | MCP131-475E/TO vs MCP131T-475E/TT |
MCP131-475E/LB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | Microchip Technology Inc | MCP131-475E/TO vs MCP131-475E/LB |
MCP131T-475E/LB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | Microchip Technology Inc | MCP131-475E/TO vs MCP131T-475E/LB |