Part Details for MCP1316MT-29KE/OT by Microchip Technology Inc
Overview of MCP1316MT-29KE/OT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1316MT-29KE/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8846
|
Newark | Active Low Open-Drain With Internal 4.7K Pull-Up, Wdi, Mr (Wdi = 102Ms, Reset Delay = 200Ms, Vtrpd - 2.9V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1316MT-29KE/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1316MT-29KE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15093 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1316MT-29KE/OT
|
Avnet Americas | Volt Supervisor Supply 0.174V 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1316MT-29KE/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1316MT29KE/OT
|
Mouser Electronics | Supervisory Circuits ACTIVE LO OPEN DRAIN W/INT 4.7K PULL UP RoHS: Compliant | 5823 |
|
$0.6740 / $0.8600 | Buy Now |
DISTI #
MCP1316MT-29KE/OT
|
Microchip Technology Inc | Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR, WDI=102ms, Projected EOL: 2034-04-07 RoHS: Compliant pbFree: Yes |
850 Alternates Available |
|
$0.6100 / $0.8600 | Buy Now |
DISTI #
70452877
|
RS | Volt Supervisor Supply 0.174V 5.5V 5-Pin SOT-23 T/R | Microchip Technology Inc. MCP1316MT-29KE/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6510 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 6000 Factory Stock |
|
$0.6430 / $0.7390 | Buy Now |
|
Ameya Holding Limited | Voltage Supervisor, 2.9V, 5-Pin, SOT-23 | 7600 |
|
RFQ | |
|
NAC | Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 102ms, reset delay = 200ms, Vtrpd - 2.9V) - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.6800 / $0.8300 | Buy Now |
Part Details for MCP1316MT-29KE/OT
MCP1316MT-29KE/OT CAD Models
MCP1316MT-29KE/OT Part Data Attributes
|
MCP1316MT-29KE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1316MT-29KE/OT
Microchip Technology Inc
IC SPRVSR SMPL RSET 2.9V SOT23-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.9V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Width | 1.55 mm |
Alternate Parts for MCP1316MT-29KE/OT
This table gives cross-reference parts and alternative options found for MCP1316MT-29KE/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1316MT-29KE/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP111T-290E/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN | Microchip Technology Inc | MCP1316MT-29KE/OT vs MCP111T-290E/TT |
MCP1316MT-29GE/OT | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1316MT-29KE/OT vs MCP1316MT-29GE/OT |
MCP111T-290E/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP1316MT-29KE/OT vs MCP111T-290E/TO |
MCP1316T-29EE/OT | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1316MT-29KE/OT vs MCP1316T-29EE/OT |
ADM6320DY29ARJ-RL | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit | Analog Devices Inc | MCP1316MT-29KE/OT vs ADM6320DY29ARJ-RL |
TC53N2902ECT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | MCP1316MT-29KE/OT vs TC53N2902ECT |
ADM6320PARJ29DY-RL | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit | Analog Devices Inc | MCP1316MT-29KE/OT vs ADM6320PARJ29DY-RL |
MCP111T-290E/LB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SC-70, 3 PIN | Microchip Technology Inc | MCP1316MT-29KE/OT vs MCP111T-290E/LB |
ADM6320DY29ARJ-RL7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | MCP1316MT-29KE/OT vs ADM6320DY29ARJ-RL7 |
MAX6320PUK29DY+ | Power Management Circuit, PDSO5, | Maxim Integrated Products | MCP1316MT-29KE/OT vs MAX6320PUK29DY+ |