Part Details for MCP1316T-24MI/OT by Microchip Technology Inc
Overview of MCP1316T-24MI/OT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1316T-24MI/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6143
|
Newark | Active Low P-P, Wdi, Mr (Wdi = 1600Ms, Reset Delay = 200Ms, Vtrpd - 2.3V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1316T-24MI/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1316T-24MI/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1316T-24MI/OT
|
Avnet Americas | Volt Supervisor Supply 2.436V 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1316T-24MI/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1316T-24MI/OT
|
Mouser Electronics | Supervisory Circuits Active low P-P with WDI, MR (WDI=25.6s, reset delay=200ms, Vtrpd - 2.4V) RoHS: Compliant | 0 |
|
$0.6750 | Order Now |
DISTI #
V72:2272_16604213
|
Arrow Electronics | Processor Supervisor 2.4V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1809 Container: Cut Strips | Americas - 2654 |
|
$0.1818 / $0.6945 | Buy Now |
DISTI #
MCP1316T-24MI/OT
|
Microchip Technology Inc | Active low P-P with WDI, MR (WDI=25.6s, reset delay=200ms, Vtrpd - 2.4V), Projected EOL: 2034-09-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5600 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6510 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.4V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.6700 / $1.4040 | Buy Now |
DISTI #
31434205
|
Verical | Processor Supervisor 2.4V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1809 | Americas - 2654 |
|
$0.1818 / $0.2035 | Buy Now |
|
Bristol Electronics | 2854 |
|
RFQ |
Part Details for MCP1316T-24MI/OT
MCP1316T-24MI/OT CAD Models
MCP1316T-24MI/OT Part Data Attributes
|
MCP1316T-24MI/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1316T-24MI/OT
Microchip Technology Inc
IC SUPERVISOR 2.4V SOT23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.4V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm |