Part Details for MCP1317T-31RE/OT by Microchip Technology Inc
Overview of MCP1317T-31RE/OT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for MCP1317T-31RE/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4116
|
Newark | Mpu Supervisor/Monitor, -40 To 125Deg C, Threshold Voltage:3.1V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Manual, Active-High, Push-Pull, Digital Ic Case:Sot-23, No. Of Rohs Compliant: Yes |Microchip MCP1317T-31RE/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.6240 | Buy Now |
DISTI #
79AH3880
|
Newark | Sot-23 Active High P-P, Wdi, Mr (Wdi 1.6S, Reset Delay 200Ms, Vtrpd -3.1V) Rohs Compliant: Yes |Microchip MCP1317T-31RE/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 250 |
|
$0.6240 | Buy Now |
DISTI #
02AH7649
|
Newark | Active High P-P, Wdi, Mr (Wdi 1.6S, Reset Delay 200Ms, Vtrpd -3.1V) 5 Sot-23 Rohs Compliant: Yes |Microchip MCP1317T-31RE/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5700 | Buy Now |
DISTI #
01AH3678
|
Newark | Active High P-P, Wdi, Mr (Wdi 1.6S, Reset Delay 200Ms, Vtrpd -3.1V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1317T-31RE/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6240 | Buy Now |
DISTI #
MCP1317T-31RE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
318 In Stock |
|
$0.6000 / $0.7900 | Buy Now |
DISTI #
MCP1317T-31RE/OT
|
Avnet Americas | Processor Supervisor 3.147V 1 to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1317T-31RE/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 250 |
|
$0.6000 / $0.7900 | Buy Now |
DISTI #
02AH7649
|
Avnet Americas | Processor Supervisor 3.147V 1 to 5.5V 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 02AH7649) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.5600 | Buy Now |
DISTI #
579-MCP1317T-31RE/OT
|
Mouser Electronics | Supervisory Circuits Active high P-P with Vtrip=3.1V, Tr=1600mS, WDT=25600mS RoHS: Compliant | 0 |
|
$0.6000 | Order Now |
DISTI #
V72:2272_23340543
|
Arrow Electronics | Processor Supervisor 3.1V 1 Active High/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1910 Container: Cut Strips | Americas - 249 |
|
$0.0984 / $0.6688 | Buy Now |
DISTI #
MCP1317T-31RE/OT
|
Microchip Technology Inc | Active high P-P with Vtrip=3.1V, Tr=1600mS, WDT=25600mS, Projected EOL: 2044-01-31 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5300 / $0.7900 | Buy Now |
Part Details for MCP1317T-31RE/OT
MCP1317T-31RE/OT CAD Models
MCP1317T-31RE/OT Part Data Attributes
|
MCP1317T-31RE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1317T-31RE/OT
Microchip Technology Inc
Active high P-P with Vtrip=3.1V Tr=1600mS WDT=25600mS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 3.1V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.1V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.55 mm |