-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K0081
|
Newark | Ic, volt Detector, fixed,+4.6V, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip MCP1318MT-46LE/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1318MT-46LE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2850 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1318MT-46LE/OT
|
Avnet Americas | Processor Supervisor 4.6V 2V to 4.7V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1318MT-46LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1318MT46LE/OT
|
Mouser Electronics | Supervisory Circuits Active high P-P RoHS: Compliant | 139 |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1318MT-46LE/OT
|
Microchip Technology Inc | ACTIVE LOW P-P WITH INTERNAL 4.7K PULLUP+ ACTIVE-HIGH P-P WITH WDI, Projected EOL: 2034-11-18 RoHS: Compliant pbFree: Yes |
13355 Alternates Available |
|
$0.6100 / $0.8600 | Buy Now |
DISTI #
70567197
|
RS | Processor Supervisor 4.6V 2V to 4.7V 5-Pin SOT-23 T/R | Microchip Technology Inc. MCP1318MT-46LE/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6510 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9000 Factory Stock |
|
$0.6700 / $1.4040 | Buy Now |
|
Ameya Holding Limited | IC SUPERVISOR 4.6V OD/PP SOT23-5 | 16355 |
|
RFQ | |
|
NAC | Active low Open-drain with internal 4.7k pullup+ Active-high P-P, WDI (WDI = 1.6s, reset delay = 200ms, Vtrpd - 4.6V) - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.6800 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1318MT-46LE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1318MT-46LE/OT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.6V | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MCP1318MT-46LE/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1318MT-46LE/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1318MT-46LI/OT | POWER SUPPLY MANAGEMENT CKT | Microchip Technology Inc | MCP1318MT-46LE/OT vs MCP1318MT-46LI/OT |