Part Details for MCP1318T-29LE/OT by Microchip Technology Inc
Overview of MCP1318T-29LE/OT by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1318T-29LE/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1318T-29LE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10688 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1318T-29LE/OT
|
Avnet Americas | Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1318T-29LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1318T-29LE/OT
|
Mouser Electronics | Supervisory Circuits Active low P-P RoHS: Compliant | 2713 |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
V72:2272_06440161
|
Arrow Electronics | Processor Supervisor 2.9V 1 Active High/Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2333 Container: Cut Strips | Americas - 2695 |
|
$0.6925 / $0.8561 | Buy Now |
DISTI #
MCP1318T-29LE/OT
|
Microchip Technology Inc | WDI, Active low P_P, Active high P-P, Projected EOL: 2034-11-18 RoHS: Compliant pbFree: Yes | 39510 |
|
$0.6100 / $0.8600 | Buy Now |
DISTI #
70046109
|
RS | Pwr Sply Func, Voltage Detector, Voltage Supervisor, SOT-23,VS 1 to 5.5V, IS 10uA | Microchip Technology Inc. MCP1318T-29LE/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | MCP1318T Series 2.9 V 140 ms Surface Mount Voltage Supervisor SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 39000 Factory Stock |
|
$0.6700 / $1.4040 | Buy Now |
DISTI #
70332485
|
Verical | Processor Supervisor 2.9V 1 Active High/Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2333 | Americas - 2695 |
|
$0.6925 / $0.8561 | Buy Now |
DISTI #
MCP1318T-29LT
|
TME | IC: Supervisor Integrated Circuit, push-pull, 1÷5.5VDC, SOT23-5 Min Qty: 1 | 0 |
|
$0.9500 / $1.2100 | RFQ |
Part Details for MCP1318T-29LE/OT
MCP1318T-29LE/OT CAD Models
MCP1318T-29LE/OT Part Data Attributes:
|
MCP1318T-29LE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1318T-29LE/OT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Width | 1.625 mm |
Alternate Parts for MCP1318T-29LE/OT
This table gives cross-reference parts and alternative options found for MCP1318T-29LE/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1318T-29LE/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1318T-29LE/OTVAO | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1318T-29LE/OT vs MCP1318T-29LE/OTVAO |