-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9127
|
Newark | Supervisory Circuit, Smd, Sot-23-5, Threshold Voltage:2.9V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Microchip MCP1319MT-29LE/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2252 |
|
$0.7020 / $0.8940 | Buy Now |
DISTI #
84AC1939
|
Newark | Sot-23 Active Low Open-Drain With Internal 4.7K Pullup + Active High P-P, Mr (Reset Delay = 200Ms, Vtrpd - 2.9V) Rohs Compliant: Yes |Microchip MCP1319MT-29LE/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 45000 |
|
$0.6790 | Buy Now |
DISTI #
69K0084
|
Newark | Cpu Supervisor, 5-Sot-23, 5.5V, Full Reel, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-High, Active-Low, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Delay Time:200Ms Rohs Compliant: Yes |Microchip MCP1319MT-29LE/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
52AH1128
|
Newark | Mpu Supervisor/Monitor, -40 To 125Deg C, Threshold Voltage:2.9V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Sot-23, No. Of Pins:5Pins Rohs Compliant: Yes |Microchip MCP1319MT-29LE/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6400 | Buy Now |
DISTI #
MCP1319MT-29LE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
23132 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1319MT-29LE/OT
|
Avnet Americas | Voltage Supervisor, Active-High, Push-Pull / Active-Low, Open-Drain, 1 V to 5.5 V, 200 ms, 5 Pins, SOT-23 - Tape and Reel (Alt: MCP1319MT-29LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 51000 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1319MT29LE/OT
|
Mouser Electronics | Supervisory Circuits Active low P-P RoHS: Compliant | 8298 |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
V72:2272_06440164
|
Arrow Electronics | Processor Supervisor 2.9V 1 Active High/Active Low/Open Drain/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2327 Container: Cut Strips | Americas - 4839 |
|
$0.7248 / $0.7969 | Buy Now |
DISTI #
MCP1319MT-29LE/OT
|
Microchip Technology Inc | MR, Active low P-P internal pullup, Active high P-P, Projected EOL: 2034-11-18 RoHS: Compliant pbFree: Yes | 45652 |
|
$0.6100 / $0.8600 | Buy Now |
DISTI #
70046483
|
RS | Pwr Sply Func, Voltage Detector, Voltage Supervisor, SOT-23,VS 1 to 5.5V, IS 2uA | Microchip Technology Inc. MCP1319MT-29LE/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.8600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1319MT-29LE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1319MT-29LE/OT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MCP1319MT-29LE/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1319MT-29LE/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6316LUK29BW-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MCP1319MT-29LE/OT vs MAX6316LUK29BW-T |