-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SUPERVISOR 3V SOT23-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6167
|
Newark | Active Low Open-Drain With Internal 4.7K Pullup + Active High P-P, Mr (Reset Delay = 30Ms, Vtrpd - 3.0V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1319MT-30GE/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1319MT-30GE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1319MT-30GE/OT
|
Avnet Americas | Volt Supervisor Detect 3.045V 5.5V 5-Pin SOT-23 Embossed Carrier T/R - Tape and Reel (Alt: MCP1319MT-30GE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1319MT30GE/OT
|
Mouser Electronics | Supervisory Circuits MR, ACTIVE LOW, OPEN DRAIN, INTERNAL PULLUP, ACTIVE HIGH, P-P RoHS: Compliant | 2924 |
|
$0.6720 / $0.8600 | Buy Now |
DISTI #
MCP1319MT-30GE/OT
|
Microchip Technology Inc | MR, ACTIVE LOW, OPEN DRAIN, INTERNAL PULLUP, ACTIVE HIGH, P-P, Projected EOL: 2034-09-01 RoHS: Compliant pbFree: Yes |
8900 Alternates Available |
|
$0.5600 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6750 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 3V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 6000 Factory Stock |
|
$0.6430 / $0.7390 | Buy Now |
|
Ameya Holding Limited | 8900 |
|
RFQ | ||
|
NAC | Active low Open-drain with internal 4.7k pullup + Active high P-P, MR (Reset delay = 30ms, Vtrpd - 3.0V) - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.6800 / $0.8300 | Buy Now |
DISTI #
MCP1319MT-30GE/OT
|
EBV Elektronik | Volt Supervisor Detect 3.045V 5.5V 5-Pin SOT-23 Embossed Carrier T/R (Alt: MCP1319MT-30GE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1319MT-30GE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1319MT-30GE/OT
Microchip Technology Inc
IC SUPERVISOR 3V SOT23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.0V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP1319MT-30GE/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1319MT-30GE/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM6719SYBWY6E | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, ROHS COMPLIANT, MO-178CAA, SOT-23, 5 PIN | STMicroelectronics | MCP1319MT-30GE/OT vs STM6719SYBWY6E |