Part Details for MCP1319T-44LE/OT by Microchip Technology Inc
Overview of MCP1319T-44LE/OT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCP1319T-44LE/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6172
|
Newark | Active Low P-P + Active High P-P, Mr(Reset Delay = 1.6Ms, Vtrpd - 4.4V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1319T-44LE/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1319T-44LE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1319T-44LE/OT
|
Avnet Americas | SOT-23 Active low P-P + Active high P-P, MR(Reset delay = 1.6ms, Vtrpd - 4.4V) - Tape and Reel (Alt: MCP1319T-44LE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1319T-44LE/OT
|
Mouser Electronics | Supervisory Circuits Active low P-P with WDI, MR (WDI = 1600mS, reset delay = 200ms, Vtrpd - 4.4V) RoHS: Compliant | 0 |
|
$0.6750 | Order Now |
DISTI #
V72:2272_16604338
|
Arrow Electronics | Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1648 Container: Cut Strips | Americas - 1607 |
|
$0.1818 / $0.6945 | Buy Now |
DISTI #
MCP1319T-44LE/OT
|
Microchip Technology Inc | Active low P-P with WDI, MR (WDI = 1600mS, reset delay = 200ms, Vtrpd - 4.4V), Projected EOL: 2034-12-02 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$0.5600 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6750 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 3000 Factory Stock |
|
$0.6700 / $1.4040 | Buy Now |
DISTI #
25815253
|
Verical | Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1648 | Americas - 1607 |
|
$0.1818 / $0.2035 | Buy Now |
|
Bristol Electronics | 2978 |
|
RFQ |
Part Details for MCP1319T-44LE/OT
MCP1319T-44LE/OT CAD Models
MCP1319T-44LE/OT Part Data Attributes
|
MCP1319T-44LE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1319T-44LE/OT
Microchip Technology Inc
IC,VOLT DETECTOR,FIXED,+4.4V,TSOP,5PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Width | 1.55 mm |
Alternate Parts for MCP1319T-44LE/OT
This table gives cross-reference parts and alternative options found for MCP1319T-44LE/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1319T-44LE/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1322T-44LE/OT | MR, ACTIVE LOW OD, ATIVE HIGH-PP (WDI = 1.6S, RESET DELAY = 200MS, VTRPD - 4.4), -40C to +125C, 5-SOT-23, T/R | Microchip Technology Inc | MCP1319T-44LE/OT vs MCP1322T-44LE/OT |
MCP1316T-44LE/OT | ACTIVE LOW P-P WITH WDI, MR, -40C to +125C, 5-SOT-23, T/R | Microchip Technology Inc | MCP1319T-44LE/OT vs MCP1316T-44LE/OT |