-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7267
|
Newark | Ic, Supervisor, Active Low, 3Sot23, Threshold Voltage:2.93V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Sot-23B, No. Of Pins:3Pins, Rohs Compliant: Yes |Microchip MCP131T-300E/TT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140 |
|
$0.6120 / $0.6660 | Buy Now |
DISTI #
84R5172
|
Newark | Voltage Detector, 1 Ua, 5.5V, 3-Sot-23B, Threshold Voltage:2.93V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Sot-23B, No. Of Pins:3Pins Rohs Compliant: Yes |Microchip MCP131T-300E/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5190 | Buy Now |
DISTI #
43J9503
|
Newark | Ic, volt Detector, fixed,+2.93V, to-236,3Pin, plastic Rohs Compliant: Yes |Microchip MCP131T-300E/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 | Buy Now |
DISTI #
MCP131T-300E/TTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6031 In Stock |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
MCP131T-300E/TT
|
Avnet Americas | Volt Supervisor Supply 2.93V 3-Pin SOT-23B T/R - Tape and Reel (Alt: MCP131T-300E/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
579-MCP131T-300E/TT
|
Mouser Electronics | Supervisory Circuits Open Drain Low RoHS: Compliant | 5393 |
|
$0.5160 / $0.7200 | Buy Now |
DISTI #
MCP131T-300E/TT
|
Microchip Technology Inc | 1uA Supervisor Open Drain w/Internal Pull Up Active Low, Projected EOL: 2034-10-01 RoHS: Compliant pbFree: Yes | 39000 |
|
$0.4200 / $0.7200 | Buy Now |
DISTI #
70388645
|
RS | Microchip MCP131T-300E/TT, Voltage Supervisor 2.857 to 3.003 V, 3-Pin SOT-23B | Microchip Technology Inc. MCP131T-300E/TT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Future Electronics | MCP131 Series 1 Output 5.5 V Open Drain Micropower Voltage Supervisor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Container: Reel | 0Reel |
|
$0.5300 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.3078 / $0.3370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP131T-300E/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP131T-300E/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MCP131T-300E/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP131T-300E/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP131-300E/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | Microchip Technology Inc | MCP131T-300E/TT vs MCP131-300E/TT |