-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THREE TERM VOLTAGE REFERENCE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y5971
|
Newark | Volt Ref, Series, 1.024V, -40 To 125Degc, Voltage Reference Type:Series - Fixed, Product Range:Mcp1501 Series, Initial Accuracy:0.08%, Temperature Coefficient:± 10Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Microchip MCP1501-10E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 499 |
|
$0.6580 / $0.7080 | Buy Now |
DISTI #
78Y5006
|
Newark | Voltage Ref, Series, 1.024V, Nsoic-8, Voltage Reference Type:Series - Fixed, Product Range:Mcp1501 Series, Reference Voltage:1.024V, Initial Accuracy:0.08%, Temperature Coefficient:± 10Ppm/°C, Voltage Reference Case Style:Nsoic, No. Rohs Compliant: Yes |Microchip MCP1501-10E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 785 |
|
$0.7800 / $1.0300 | Buy Now |
DISTI #
MCP1501-10E/SN-ND
|
DigiKey | IC VREF SERIES 0.1% 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
464 In Stock |
|
$0.6400 / $0.8400 | Buy Now |
DISTI #
MCP1501-10E/SN
|
Avnet Americas | Voltage Reference, High-Precision Buffered, Series - Fixed, 1.023 V to 1.025 V, 8 Pins, NSOIC - Rail/Tube (Alt: MCP1501-10E/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6400 / $0.8400 | Buy Now |
DISTI #
59Y5971
|
Avnet Americas | Voltage Reference, High-Precision Buffered, Series - Fixed, 1.023 V to 1.025 V, 8 Pins, NSOIC - Bulk (Alt: 59Y5971) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 499 Partner Stock |
|
$0.7140 / $0.8740 | Buy Now |
DISTI #
579-MCP1501-10E/SN
|
Mouser Electronics | Voltage References High Prec Buffered Voltage Reference RoHS: Compliant | 1876 |
|
$0.6400 / $0.8400 | Buy Now |
DISTI #
MCP1501-10E/SN
|
Microchip Technology Inc | Precision Buffered Voltage Reference, Projected EOL: 2039-12-17 RoHS: Compliant pbFree: Yes |
11555 Alternates Available |
|
$0.6100 / $0.8400 | Buy Now |
|
Onlinecomponents.com | V-Ref Precision 1.024V 20mA 8-Pin SOIC N Tube RoHS: Compliant |
2000 In Stock |
|
$0.5540 / $0.6980 | Buy Now |
DISTI #
76089231
|
Verical | V-Ref Precision 1.024V 20mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2332 | Americas - 2000 |
|
$0.8409 / $0.9694 | Buy Now |
DISTI #
75713315
|
Verical | V-Ref Precision 1.024V 20mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 499 |
|
$1.1098 / $1.2103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1501-10E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1501-10E/SN
Microchip Technology Inc
THREE TERM VOLTAGE REFERENCE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Date Of Intro | 2016-05-26 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | 1.025 V | |
Output Voltage-Min | 1.023 V | |
Output Voltage-Nom | 1.024 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP1501-10E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1501-10E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1501T-10E/SN | THREE TERM VOLTAGE REFERENCE | Microchip Technology Inc | MCP1501-10E/SN vs MCP1501T-10E/SN |