-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THREE TERM VOLTAGE REFERENCE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8438
|
Newark | Voltage Ref, Series-Fixed, 3.3V, Sot23-6, Voltage Reference Type:Series - Fixed, Product Range:-, Initial Accuracy:0.1%, Temperature Coefficient:50Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP1501T-33E/CHY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2840 |
|
$0.6120 | Buy Now |
DISTI #
57AC2472
|
Newark | Voltage Ref, Series-Fixed, 3.3V, Sot23-6, Voltage Reference Type:Series - Fixed, Product Range:-, Reference Voltage:3.3V, Initial Accuracy:0.1%, Temperature Coefficient:50Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Rohs Compliant: Yes |Microchip MCP1501T-33E/CHY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4969 |
|
$0.7290 / $0.9100 | Buy Now |
DISTI #
98Y8948
|
Newark | 50 Ppm 0.1% Voltage Reference 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1501T-33E/CHY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 | Buy Now |
DISTI #
MCP1501T-33E/CHYCT-ND
|
DigiKey | IC VREF SERIES 0.1% SOT23-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11321 In Stock |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
MCP1501T-33E/CHY
|
Avnet Americas | Voltage Reference, High-Precision Buffered, Series - Fixed, 3.298 V to 3.303 V, 6 Pins, SOT-23 - Tape and Reel (Alt: MCP1501T-33E/CHY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
41AH8438
|
Avnet Americas | Voltage Reference, High-Precision Buffered, Series - Fixed, 3.298 V to 3.303 V, 6 Pins, SOT-23 - Product that comes on tape, but is not reeled (Alt: 41AH8438) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Ammo Pack | 2840 Partner Stock |
|
$0.6970 / $0.8420 | Buy Now |
DISTI #
579-MCP1501T-33E/CHY
|
Mouser Electronics | Voltage References Precision Buffered Voltage Reference RoHS: Compliant | 1580 |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
V72:2272_16135686
|
Arrow Electronics | V-Ref Precision 3.3V 20mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2306 Container: Cut Strips | Americas - 4213 |
|
$0.6668 / $0.7930 | Buy Now |
DISTI #
MCP1501T-33E/CHY
|
Microchip Technology Inc | Precision Buffered Voltage Reference, Projected EOL: 2044-01-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5800 / $0.8100 | Buy Now |
|
Future Electronics | Voltage References Precision Buffered Voltage Reference RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1501T-33E/CHY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1501T-33E/CHY
Microchip Technology Inc
THREE TERM VOLTAGE REFERENCE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Date Of Intro | 2016-05-26 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | 3.3033 V | |
Output Voltage-Min | 3.2967 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MCP1501T-33E/CHY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1501T-33E/CHY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1501-33E/CHY | THREE TERM VOLTAGE REFERENCE | Microchip Technology Inc | MCP1501T-33E/CHY vs MCP1501-33E/CHY |