-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BATTERY CHARGE CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8673
|
Newark | Dc-Dc Switching Boost Step Up Regulator, Adjustable, 350Mv-5.5Vin, 1.8V-5.5Vout, 225Maout, Sot-23-8 Rohs Compliant: Yes |Microchip MCP16251T-I/CH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4669 |
|
$0.4910 | Buy Now |
DISTI #
18X0242
|
Newark | Dc-Dc Converter, Boost, Adjustable, 500Khz, Sot-23-6, Topology:Synchronous Boost (Step Up), Input Voltage Min:350Mv, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP16251T-I/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7960 | Buy Now |
DISTI #
84AC1944
|
Newark | Sot-23 Low Iq Boost Switching Regulator, True Output Disconnect Rohs Compliant: Yes |Microchip MCP16251T-I/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5900 | Buy Now |
DISTI #
85W9042
|
Newark | Dc-Dc Converter, Boost, Adjustable, 500Khz, Sot-23-6, Full Reel, Topology:Synchronous Boost (Step Up), Input Voltage Min:350Mv, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP16251T-I/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 | Buy Now |
DISTI #
MCP16251T-I/CHCT-ND
|
DigiKey | IC REG BOOST ADJ 100MA SOT23-6 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56131 In Stock |
|
$0.5900 / $0.7700 | Buy Now |
DISTI #
MCP16251T-I/CH
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Boost (Step Up), Single Output, 1.8V to 5.5V, 225 mA, 500 kHz, 6 Pins, SOT-23 - Tape and Reel (Alt: MCP16251T-I/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5900 / $0.7700 | Buy Now |
DISTI #
579-MCP16251T-I/CH
|
Mouser Electronics | Switching Voltage Regulators Low Quiescent current Synchronous boost Cnvtr.131K Iso RoHS: Compliant | 43588 |
|
$0.5890 / $0.7700 | Buy Now |
DISTI #
MCP16251T-I/CH
|
Microchip Technology Inc | Low Quiescent current Synchronous boost Cnvtr.131K Iso, Projected EOL: 2039-04-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5600 / $0.7700 | Buy Now |
DISTI #
70451435
|
RS | Low Iq Boost Switching Regulator, True Output Disconnect6 SOT-23 T/R | Microchip Technology Inc. MCP16251T-I/CH RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
|
Future Electronics | MCP16251 Series Low Quiescent Current Synchronous Boost Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP16251T-I/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16251T-I/CH
Microchip Technology Inc
BATTERY CHARGE CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 0.82 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm |