-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,SMPS CONTROLLER,CURRENT-MODE,SSOP,20PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0597
|
Newark | High Voltage Integ. Hs Pwm, I Mode 20 Ssop .209In Tube Rohs Compliant: Yes |Microchip MCP1631HV-330E/SS Min Qty: 268 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
MCP1631HV-330E/SS-ND
|
DigiKey | IC REG CTRLR SEPIC 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
134 In Stock |
|
$2.1900 | Buy Now |
DISTI #
MCP1631HV-330E/SS
|
Avnet Americas | Current Mode PWM Controller 3.3V 250mA 20-Pin SSOP Tube - Rail/Tube (Alt: MCP1631HV-330E/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6700 / $2.1900 | Buy Now |
DISTI #
579-MCP1631HV-330ESS
|
Mouser Electronics | Switching Controllers Hi Vltg Integ HS PWM I Mode RoHS: Compliant | 0 |
|
$1.6700 / $2.1900 | Order Now |
DISTI #
MCP1631HV-330E/SS
|
Microchip Technology Inc | HIGH SPEED PWM CONTROLLER, MULTI CHIP W/PEAK CURRENT MODE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
14472 Alternates Available |
|
$1.5900 / $2.1900 | Buy Now |
DISTI #
70568794
|
RS | High Voltage Integ. HS PWM, I Mode | Microchip Technology Inc. MCP1631HV-330E/SS RoHS: Not Compliant Min Qty: 268 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5800 / $3.0300 | RFQ |
|
Future Electronics | MCP1631HV Series 16 V 2 MHz High-Speed Pulse Width Modulator - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 268 Package Multiple: 67 Container: Tube | 0Tube |
|
$2.1500 / $2.3300 | Buy Now |
|
Onlinecomponents.com | High-Speed, Pulse Width Modulator RoHS: Compliant | 14472 Factory Stock |
|
$1.4200 / $1.7000 | Buy Now |
|
Quest Components | 47 |
|
$2.5440 / $3.8160 | Buy Now | |
DISTI #
MCP1631HV-330E/SS
|
Avnet Americas | Current Mode PWM Controller 3.3V 250mA 20-Pin SSOP Tube - Rail/Tube (Alt: MCP1631HV-330E/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6700 / $2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1631HV-330E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1631HV-330E/SS
Microchip Technology Inc
IC,SMPS CONTROLLER,CURRENT-MODE,SSOP,20PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |