-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,20PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0598
|
Newark | Pwm Controller, 16V, Tssop-20, Supply Voltage Min:3.5V, Supply Voltage Max:16V, Ic Case/Package:Tssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Qualification:Aec-Q100 Rohs Compliant: Yes |Microchip MCP1631HV-330E/ST Min Qty: 222 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
MCP1631HV-330E/ST-ND
|
DigiKey | IC REG CTRLR SEPIC 20TSSOP Min Qty: 222 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7200 | Buy Now |
DISTI #
MCP1631HV-330E/ST
|
Avnet Americas | Current Mode PWM Controller 3.3V 250mA 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP1631HV-330E/ST) RoHS: Compliant Min Qty: 222 Package Multiple: 74 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
579-MCP1631HV-330EST
|
Mouser Electronics | Switching Controllers Hi Vltg Integ HS PWM I Mode RoHS: Compliant | 0 |
|
$1.7200 / $2.2700 | Order Now |
DISTI #
MCP1631HV-330E/ST
|
Microchip Technology Inc | HIGH SPEED PWM CONTROLLER, MULTI CHIP W/PEAK CURRENT MODE, Projected EOL: 2034-11-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6500 / $2.2700 | Buy Now |
DISTI #
70414309
|
RS | PWM HV High-Speed I-mode 3.3V TSSOP20 | Microchip Technology Inc. MCP1631HV-330E/ST RoHS: Not Compliant Min Qty: 222 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 / $3.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 | 0 |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | High-Speed, Pulse Width Modulator RoHS: Compliant | 0 |
|
$1.4900 / $1.7900 | Buy Now |
|
NAC | High Voltage Integ. HS PWM, I Mode - Package: 20 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 222 Package Multiple: 74 Container: Tube | 0 |
|
$1.8400 / $2.2600 | Buy Now |
DISTI #
MCP1631HV-330E/ST
|
Avnet Silica | Current Mode PWM Controller 3.3V 250mA 20-Pin TSSOP Tube (Alt: MCP1631HV-330E/ST) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1631HV-330E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1631HV-330E/ST
Microchip Technology Inc
IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,20PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |