Part Details for MCP1631HVT-500E/SS by Microchip Technology Inc
Overview of MCP1631HVT-500E/SS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1631HVT-500E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0603
|
Newark | High Voltage Integ. Hs Pwm, I Mode 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip MCP1631HVT-500E/SS Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7200 | Buy Now |
DISTI #
MCP1631HVT-500E/SSTR-ND
|
DigiKey | IC REG CTRLR SEPIC 20SSOP Min Qty: 1600 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6700 | Buy Now |
DISTI #
MCP1631HVT-500E/SS
|
Avnet Americas | Current Mode PWM Controller 5V 250mA 20-Pin SSOP T/R - Tape and Reel (Alt: MCP1631HVT-500E/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6700 / $2.1900 | Buy Now |
DISTI #
579-MCP1631HVT500ESS
|
Mouser Electronics | Switching Controllers Hi Vltg Integ HS PWM I Mode RoHS: Compliant | 0 |
|
$1.6700 | Order Now |
DISTI #
MCP1631HVT-500E/SS
|
Microchip Technology Inc | HIGH SPEED PWM CONTROLLER, MULTI CHIP W/PEAK CURRENT MODE, Projected EOL: 2034-10-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5900 / $2.1900 | Buy Now |
DISTI #
70568768
|
RS | High Voltage Integ. HS PWM, I Mode | Microchip Technology Inc. MCP1631HVT-500E/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5800 / $3.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $3.0900 | Buy Now |
|
NAC | High Voltage Integ. HS PWM, I Mode - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.7500 / $2.1500 | Buy Now |
DISTI #
MCP1631HVT-500E/SS
|
Avnet Silica | Current Mode PWM Controller 5V 250mA 20-Pin SSOP T/R (Alt: MCP1631HVT-500E/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1631HVT-500E/SS
MCP1631HVT-500E/SS CAD Models
MCP1631HVT-500E/SS Part Data Attributes:
|
MCP1631HVT-500E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1631HVT-500E/SS
Microchip Technology Inc
IC,SMPS CONTROLLER,CURRENT-MODE,SSOP,20PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |