-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1640T-I/MCCT-ND
|
DigiKey | IC REG BOOST ADJ 350MA 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11784 In Stock |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
MCP1640T-I/MC
|
Avnet Americas | Conv DC-DC Single Step Up 0.65V to 5.5V 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP1640T-I/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
579-MCP1640TI/MC
|
Mouser Electronics | Switching Voltage Regulators 500 kHz 300 mA Syn. PWM/PFM enabled RoHS: Compliant | 12435 |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
MCP1640T-I/MC
|
Microchip Technology Inc | PFM/PWM Enabled, True Output Disconnect, Projected EOL: 2034-02-18 RoHS: Compliant pbFree: Yes |
3100 Alternates Available |
|
$0.5900 / $0.8100 | Buy Now |
DISTI #
70047275
|
RS | 500 KHZ, 300 MA SYN. BOOST, OUTPUT DISCONNECT & PWM/PFM ENABLED, 8 DFN 2X3MM T/R | Microchip Technology Inc. MCP1640T-I/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8100 | RFQ |
|
Future Electronics | MCP1640 Series 5.5 V 575 KHz Start-up Synchronous Boost Regulator - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
|
Onlinecomponents.com | MCP1640 Tape & Reel (TR) Active Step-Up DC to DC switching regulator 1.2V 2mm 350mA 500kHz RoHS: Compliant |
3300 In Stock |
|
$0.5690 / $0.5980 | Buy Now |
DISTI #
66414300
|
Verical | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A Automotive AEC-Q100 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2302 | Americas - 3000 |
|
$0.8106 / $0.8306 | Buy Now |
DISTI #
MCP1640T-I/MC
|
Avnet Americas | Conv DC-DC Single Step Up 0.65V to 5.5V 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP1640T-I/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6100 / $0.8100 | Buy Now |
|
Ameya Holding Limited | MCP1640 Series 5.5 V 575 KHz Start-up Synchronous Boost Regulator - DFN-8 | 3100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1640T-I/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1640T-I/MC
Microchip Technology Inc
0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2V TO 5.5V; PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |