Part Details for MCP16411T-I/MN by Microchip Technology Inc
Overview of MCP16411T-I/MN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP16411T-I/MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6630
|
Newark | Low Iq Boost Converter With Programmable Low Battery, Pgt And Automatic Input-To-Output Bypass Operation 10 Tdfn 3X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP16411T-I/MN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 | Buy Now |
DISTI #
150-MCP16411T-I/MNCT-ND
|
DigiKey | IC REG BOOST ADJ 600MA 10TDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
MCP16411T-I/MN
|
Avnet Americas | DC to DC Converter Single-Output Step-Up Adjustable 1.8V to 5.25V 10-Pin TDFN T/R - Tape and Reel (Alt: MCP16411T-I/MN) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
579-MCP16411T-I/MN
|
Mouser Electronics | Switching Voltage Regulators Low lq Synchronous Boost Converter RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
DISTI #
MCP16411T-I/MN
|
Microchip Technology Inc | Low lq Synchronous Boost Converter, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6090 Alternates Available |
|
$0.9200 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator - PFM/PWM, Output Discharge and PGT - Step-Up - Boost - 1 Out: 600mA 1.8 to 5.25V - 0.82 to 5.25V In - 500kHz - 10-TDFN (3x3) - T&R. | 3300 Factory Stock |
|
$0.9560 / $2.6180 | Buy Now |
DISTI #
MCP16411T-I/MN
|
Avnet Americas | DC to DC Converter Single-Output Step-Up Adjustable 1.8V to 5.25V 10-Pin TDFN T/R - Tape and Reel (Alt: MCP16411T-I/MN) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$1.0600 / $1.3900 | Buy Now |
|
Ameya Holding Limited | 6090 |
|
RFQ | ||
|
NAC | Low IQ Boost Converter with Programmable Low Battery, PGT and Automatic Input-to-Output Bypass Operation, 10 TDFN 3x3x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.1300 / $1.3800 | Buy Now |
Part Details for MCP16411T-I/MN
MCP16411T-I/MN CAD Models
MCP16411T-I/MN Part Data Attributes:
|
MCP16411T-I/MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16411T-I/MN
Microchip Technology Inc
Switching Regulator, Current-mode, 0.6A, 575kHz Switching Freq-Max, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | PFM CONTROL MODE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 0.82 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP16411T-I/MN
This table gives cross-reference parts and alternative options found for MCP16411T-I/MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16411T-I/MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP16411-I/MN | Switching Regulator, Current-mode, 0.6A, 575kHz Switching Freq-Max, PDSO10 | Microchip Technology Inc | MCP16411T-I/MN vs MCP16411-I/MN |