Part Details for MCP16413-I/UN by Microchip Technology Inc
Overview of MCP16413-I/UN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Security and Surveillance
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for MCP16413-I/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6637
|
Newark | Low Iq Boost Converter With Programmable Low Battery, Pgt And Automatic Input-To-Output Bypass Operation 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP16413-I/UN Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
150-MCP16413-I/UN-ND
|
DigiKey | IC REG BOOST ADJ 600MA 10MSOP Min Qty: 400 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0200 | Buy Now |
DISTI #
MCP16413-I/UN
|
Avnet Americas | DC to DC Converter Single-Output Step-Up Adjustable 1.8V to 5.25V 10-Pin MSOP Tube - Rail/Tube (Alt: MCP16413-I/UN) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0200 / $1.3600 | Buy Now |
DISTI #
579-MCP16413-I/UN
|
Mouser Electronics | Switching Voltage Regulators Low lq Synchronous Boost Converter RoHS: Compliant | 518 |
|
$1.0200 / $1.3600 | Buy Now |
DISTI #
MCP16413-I/UN
|
Microchip Technology Inc | Low lq Synchronous Boost Converter, Projected EOL: 2044-09-22 RoHS: Compliant pbFree: Yes |
75 Alternates Available |
|
$0.9000 / $1.3600 | Buy Now |
|
Future Electronics | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-TFSOP RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$1.0000 / $1.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8930 / $1.0870 | Buy Now |
DISTI #
MCP16413-I/UN
|
TME | IC: PMIC, DC/DC converter, Uin: 0.82÷5.25VDC, Uout: 1.8÷5.25VDC, 1A Min Qty: 1 | 0 |
|
$1.1700 / $1.7000 | RFQ |
|
Ameya Holding Limited | 75 |
|
RFQ | ||
|
NAC | Low IQ Boost Converter with Programmable Low Battery, PGT and Automatic Input-to-Output Bypass Operation, 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 | 0 |
|
$1.1000 / $1.3500 | Buy Now |
Part Details for MCP16413-I/UN
MCP16413-I/UN CAD Models
MCP16413-I/UN Part Data Attributes
|
MCP16413-I/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16413-I/UN
Microchip Technology Inc
Switching Regulator, Current-mode, 0.6A, 575kHz Switching Freq-Max, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | PFM CONTROL MODE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 0.82 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.2,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |