Part Details for MCP16414T-I/UN by Microchip Technology Inc
Overview of MCP16414T-I/UN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP16414T-I/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6643
|
Newark | Low Iq Boost Converter With Programmable Low Battery, Pgt And Automatic Input-To-Output Bypass Operation 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP16414T-I/UN Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
150-MCP16414T-I/UNCT-ND
|
DigiKey | IC REG BOOST ADJ 600MA 10MSOP Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2451 In Stock |
|
$1.0200 / $1.3600 | Buy Now |
DISTI #
MCP16414T-I/UN
|
Avnet Americas | DC to DC Converter Single-Output Step-Up Adjustable 1.8V to 5.25V 10-Pin MSOP T/R - Tape and Reel (Alt: MCP16414T-I/UN) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0200 / $1.3600 | Buy Now |
DISTI #
579-MCP16414T-I/UN
|
Mouser Electronics | Switching Voltage Regulators Low lq Synchronous Boost Converter RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
DISTI #
MCP16414T-I/UN
|
Microchip Technology Inc | Low lq Synchronous Boost Converter, Projected EOL: 2044-09-22 RoHS: Compliant pbFree: Yes |
7491 Alternates Available |
|
$0.9000 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator - PWM Only, In-Out Bypass and PGT - Step-Up - Boost - 1 Output: 600mA 1.8 to 5.25V - 0.82 to 5.25V Input - 500kHz - 10-MSOP - T&R. RoHS: Compliant | 5000 Factory Stock |
|
$0.9310 / $1.9500 | Buy Now |
|
Ameya Holding Limited | 7491 |
|
RFQ | ||
|
NAC | Low IQ Boost Converter with Programmable Low Battery, PGT and Automatic Input-to-Output Bypass Operation, 10 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.1000 / $1.3500 | Buy Now |
|
Master Electronics | Voltage Regulator - PWM Only, In-Out Bypass and PGT - Step-Up - Boost - 1 Output: 600mA 1.8 to 5.25V - 0.82 to 5.25V Input - 500kHz - 10-MSOP - T&R. RoHS: Compliant | 5000 Factory Stock |
|
$0.9310 / $1.9500 | Buy Now |
Part Details for MCP16414T-I/UN
MCP16414T-I/UN CAD Models
MCP16414T-I/UN Part Data Attributes
|
MCP16414T-I/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16414T-I/UN
Microchip Technology Inc
Switching Regulator, Current-mode, 0.6A, 575kHz Switching Freq-Max, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 0.82 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.2,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP16414T-I/UN
This table gives cross-reference parts and alternative options found for MCP16414T-I/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16414T-I/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP16414-I/MN | Switching Regulator, Current-mode, 0.6A, 575kHz Switching Freq-Max, PDSO10 | Microchip Technology Inc | MCP16414T-I/UN vs MCP16414-I/MN |